Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1-HPG-615E

DigiKey Part Number
283-BK1-HPG-615E-ND
Manufacturer
Manufacturer Product Number
BK1-HPG-615E
Description
FUSE HOLDER PNL MNT 13/32" 30A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
10mm x 38mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Solder Lug
Contact Material
Copper Alloy
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 287
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,79000 Kč159,79 Kč
5132,58200 Kč662,91 Kč
10122,35500 Kč1 223,55 Kč
50101,46660 Kč5 073,33 Kč
10093,57130 Kč9 357,13 Kč
25084,01720 Kč21 004,30 Kč
50077,39988 Kč38 699,94 Kč
1 00071,26049 Kč71 260,49 Kč
Manufacturers Standard Package
Unit Price without VAT:159,79000 Kč
Unit Price with VAT:193,34590 Kč