
STTH3010D | |
|---|---|
DigiKey Part Number | 497-STTH3010D-ND |
Manufacturer | |
Manufacturer Product Number | STTH3010D |
Description | DIODE STANDARD 1000V 30A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH3010D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 50 | 38,05260 Kč | 1 902,63 Kč |
| 100 | 34,38420 Kč | 3 438,42 Kč |
| 500 | 27,95212 Kč | 13 976,06 Kč |
| 1 000 | 25,88549 Kč | 25 885,49 Kč |
| 2 000 | 24,14833 Kč | 48 296,66 Kč |
| 5 000 | 22,32087 Kč | 111 604,35 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



