


EVM10-30-1P | |
|---|---|
DigiKey Part Number | 283-EVM10-30-1P-ND |
Manufacturer | |
Manufacturer Product Number | EVM10-30-1P |
Description | FUSE EV 30A 500VDC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.530" L (10.31mm x 38.86mm) | |
DC Cold Resistance | 0.0031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,20000 Kč | 286,20 Kč |
| 5 | 237,48800 Kč | 1 187,44 Kč |
| 10 | 219,11400 Kč | 2 191,14 Kč |
| 50 | 181,64940 Kč | 9 082,47 Kč |
| 100 | 167,46950 Kč | 16 746,95 Kč |
| 250 | 150,30452 Kč | 37 576,13 Kč |
| 540 | 137,14067 Kč | 74 055,96 Kč |
| 1 080 | 126,18865 Kč | 136 283,74 Kč |
| Unit Price without VAT: | 286,20000 Kč |
|---|---|
| Unit Price with VAT: | 346,30200 Kč |





