

BK/S500-1.25-R | |
---|---|
DigiKey Part Number | 283-2672-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.84 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.096 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 5,49500 Kč | 549,50 Kč |
Unit Price without VAT: | 5,49500 Kč |
---|---|
Unit Price with VAT: | 6,64895 Kč |