


GMA-1.25-R | |
---|---|
DigiKey Part Number | 283-GMA-1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.84 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.122 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 40,03600 Kč | 200,18 Kč |
10 | 36,95200 Kč | 369,52 Kč |
15 | 35,24467 Kč | 528,67 Kč |
25 | 33,21960 Kč | 830,49 Kč |
35 | 31,94714 Kč | 1 118,15 Kč |
50 | 30,64920 Kč | 1 532,46 Kč |
125 | 27,54896 Kč | 3 443,62 Kč |
250 | 25,40592 Kč | 6 351,48 Kč |
500 | 23,42166 Kč | 11 710,83 Kč |
Unit Price without VAT: | 40,03600 Kč |
---|---|
Unit Price with VAT: | 48,44356 Kč |