
0034.1517 | |
---|---|
DigiKey Part Number | 486-1804-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1517 |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.1517 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.81 | |
Approval Agency | CCC, cURus, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
5 | 9,66600 Kč | 48,33 Kč |
10 | 8,91500 Kč | 89,15 Kč |
50 | 7,39880 Kč | 369,94 Kč |
100 | 6,82810 Kč | 682,81 Kč |
250 | 6,13820 Kč | 1 534,55 Kč |
500 | 5,66202 Kč | 2 831,01 Kč |
1 000 | 5,22104 Kč | 5 221,04 Kč |
5 000 | 4,31785 Kč | 21 589,25 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |