GMA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMA Series

BK/GMA-1.25-R

DigiKey Part Number
283-2884-ND
Manufacturer
Manufacturer Product Number
BK/GMA-1.25-R
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.84
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.122 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,33000 Kč13,33 Kč
510,95600 Kč54,78 Kč
1010,10300 Kč101,03 Kč
508,38620 Kč419,31 Kč
1007,74040 Kč774,04 Kč
3006,81140 Kč2 043,42 Kč
5006,41772 Kč3 208,86 Kč
1 0005,91780 Kč5 917,80 Kč
5 0004,89359 Kč24 467,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,33000 Kč
Unit Price with VAT:16,12930 Kč

Other Suppliers on DigiKey

1 031In Stock
Ships from WEC