1 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDA-1-R

DigiKey Part Number
283-2720-ND
Manufacturer
Manufacturer Product Number
BK/MDA-1-R
Description
FUSE CERAMIC 1A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.9
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Color
Black
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.38 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0001.2524SCHURTER Inc.62486-2478-ND99,53000 KčSimilar
In-Stock: 594
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
535,15000 Kč175,75 Kč
1032,44200 Kč324,42 Kč
5026,91940 Kč1 345,97 Kč
10024,83430 Kč2 483,43 Kč
30021,84493 Kč6 553,48 Kč
50020,57426 Kč10 287,13 Kč
1 00018,95993 Kč18 959,93 Kč
5 00015,64817 Kč78 240,85 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč