


BK/MDA-1/2-R | |
|---|---|
DigiKey Part Number | 283-2721-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-1/2-R |
Description | FUSE CERM 500MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.6 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 1.2 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2521 | SCHURTER Inc. | 238 | 486-2475-ND | 5,66000 $ | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 $ | 2,02 $ |
| 5 | 1,67400 $ | 8,37 $ |
| 10 | 1,54500 $ | 15,45 $ |
| 50 | 1,28200 $ | 64,10 $ |
| 100 | 1,18270 $ | 118,27 $ |
| 300 | 1,04030 $ | 312,09 $ |
| 500 | 0,97980 $ | 489,90 $ |
| 1 000 | 0,90293 $ | 902,93 $ |
| 5 000 | 0,74521 $ | 3 726,05 $ |
| Unit Price without VAT: | 2,02000 $ |
|---|---|
| Unit Price with VAT: | 2,44420 $ |
















