3 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDA-3-R

DigiKey Part Number
283-2727-ND
Manufacturer
Manufacturer Product Number
BK/MDA-3-R
Description
FUSE CERAMIC 3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
12.1
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Color
Black
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.054 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
531,33000 Kč156,65 Kč
1028,89300 Kč288,93 Kč
5023,97560 Kč1 198,78 Kč
10022,11930 Kč2 211,93 Kč
30019,45743 Kč5 837,23 Kč
50018,32664 Kč9 163,32 Kč
1 00016,88974 Kč16 889,74 Kč
5 00013,94263 Kč69 713,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč