



MDA-1-R | |
|---|---|
DigiKey Part Number | 283-MDA-1-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-1-R |
Description | FUSE CERAMIC 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.9 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.38 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2524 | SCHURTER Inc. | 62 | 486-2478-ND | 99,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 146,35600 Kč | 731,78 Kč |
| 10 | 135,05900 Kč | 1 350,59 Kč |
| 15 | 128,85800 Kč | 1 932,87 Kč |
| 25 | 121,41880 Kč | 3 035,47 Kč |
| 35 | 116,76086 Kč | 4 086,63 Kč |
| 50 | 112,00340 Kč | 5 600,17 Kč |
| Unit Price without VAT: | 146,35600 Kč |
|---|---|
| Unit Price with VAT: | 177,09076 Kč |



