2 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDA Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-2-R

DigiKey Part Number
283-MDA-2-R-ND
Manufacturer
Manufacturer Product Number
MDA-2-R
Description
FUSE CERAMIC 2A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
8.8
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Color
Black
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.12 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
582,39600 Kč411,98 Kč
1076,05500 Kč760,55 Kč
1572,55533 Kč1 088,33 Kč
2568,37800 Kč1 709,45 Kč
3565,75371 Kč2 301,38 Kč
5063,08220 Kč3 154,11 Kč
Manufacturers Standard Package
Unit Price without VAT:82,39600 Kč
Unit Price with VAT:99,69916 Kč