1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-1.5-R

DigiKey Part Number
283-2834-ND
Manufacturer
Manufacturer Product Number
BK/GMA-1.5-R
Description
FUSE GLASS 1.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
1.6
Mounting Type
Requires Holder
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.09 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 422
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
513,10200 Kč65,51 Kč
1012,07400 Kč120,74 Kč
5010,02440 Kč501,22 Kč
1009,24750 Kč924,75 Kč
3008,13883 Kč2 441,65 Kč
5007,66762 Kč3 833,81 Kč
1 0007,06982 Kč7 069,82 Kč
5 0005,84479 Kč29 223,95 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč