Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar




AGC-15-R | |
|---|---|
DigiKey Part Number | 283-AGC-15-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-15-R |
Description | FUSE GLASS 15A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 807.75 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.005 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,81800 Kč | 154,09 Kč |
| 10 | 28,41800 Kč | 284,18 Kč |
| 15 | 27,11267 Kč | 406,69 Kč |
| 25 | 25,55480 Kč | 638,87 Kč |
| 35 | 24,57429 Kč | 860,10 Kč |
| 50 | 23,58020 Kč | 1 179,01 Kč |
| 125 | 21,19480 Kč | 2 649,35 Kč |
| 250 | 19,54872 Kč | 4 887,18 Kč |
| 500 | 18,02428 Kč | 9 012,14 Kč |
| Unit Price without VAT: | 30,81800 Kč |
|---|---|
| Unit Price with VAT: | 37,28978 Kč |







