10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-10-R

DigiKey Part Number
283-AGC-10-R-ND
Manufacturer
Manufacturer Product Number
AGC-10-R
Description
FUSE GLASS 10A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
486.0
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.008 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 459 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
533,38600 Kč166,93 Kč
1030,82500 Kč308,25 Kč
1529,39733 Kč440,96 Kč
2527,70880 Kč692,72 Kč
3526,64943 Kč932,73 Kč
5025,56720 Kč1 278,36 Kč
Manufacturers Standard Package
Unit Price without VAT:33,38600 Kč
Unit Price with VAT:40,39706 Kč

Other Suppliers on DigiKey

459In Stock
Ships from WEC