Cartridge, Glass Fuse Kit 5 ~ 30A 32VDC, 250VAC Holder 225 Pieces (9 Values - 25 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cartridge, Glass Fuse Kit 5 ~ 30A 32VDC, 250VAC Holder 225 Pieces (9 Values - 25 Each)
AFC-225

AFC-225

DigiKey Part Number
AFC-225-ND
Manufacturer
Manufacturer Product Number
AFC-225
Description
FUSE KIT CARTRDGE 5-30A 225PC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 5 ~ 30A 32VDC, 250VAC Holder 225 Pieces (9 Values - 25 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Retail Package
Part Status
Active
Kit Type
Cartridge, Glass
Response Time
Fast Blow
Voltage Rating
32VDC, 250VAC
Current Rating (Amps)
5 ~ 30A
Quantity
225 Pieces (9 Values - 25 Each)
Includes
-
Mounting Type
Holder
Packages Included
3AB, 3AG, 1/4" x 1-1/4", Cartridge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
19 966,70000 Kč9 966,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9 966,70000 Kč
Unit Price with VAT:12 059,70700 Kč