0312015.VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 965
Unit Price: 20,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 694
Unit Price: 19,16000 Kč
Datasheet
15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312015.VXP

DigiKey Part Number
F11090-ND
Manufacturer
Manufacturer Product Number
0312015.VXP
Description
FUSE GLASS 15A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
490.5
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0052 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 110
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
532,71200 Kč163,56 Kč
Manufacturers Standard Package
Unit Price without VAT:32,71200 Kč
Unit Price with VAT:39,58152 Kč