AGC-1/4-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 41,07840 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 62,36000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 524
Unit Price: 57,53000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8
Unit Price: 92,18000 Kč
Datasheet
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-1/4-R

DigiKey Part Number
283-AGC-1/4-R-ND
Manufacturer
Manufacturer Product Number
AGC-1/4-R
Description
FUSE GLASS 250MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.016
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
1.55 Ohms
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0312.250HXCCPLittelfuse Inc.00312.250HXCCP-ND41,07840 KčSimilar
0312.250MXCCPLittelfuse Inc.00312.250MXCCP-ND62,36000 KčSimilar
0312.250MXPLittelfuse Inc.2 524F4780-ND57,53000 KčSimilar
0312.250VXPLittelfuse Inc.80312.250VXP-ND92,18000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5103,05800 Kč515,29 Kč
Manufacturers Standard Package
Unit Price without VAT:103,05800 Kč
Unit Price with VAT:124,70018 Kč