


BK/AGC-1/4-R | |
|---|---|
DigiKey Part Number | 283-2621-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-1/4-R |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.016 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 1.55 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 5 | 32,04200 Kč | 160,21 Kč |
| 10 | 29,56500 Kč | 295,65 Kč |
| 50 | 24,53400 Kč | 1 226,70 Kč |
| 100 | 22,63370 Kč | 2 263,37 Kč |
| 300 | 19,91030 Kč | 5 973,09 Kč |
| 500 | 18,75332 Kč | 9 376,66 Kč |
| 1 000 | 17,28282 Kč | 17 282,82 Kč |
| 5 000 | 14,26642 Kč | 71 332,10 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |




















