0312.250MXCCP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312.250MXCCP

DigiKey Part Number
0312.250MXCCP-ND
Manufacturer
Manufacturer Product Number
0312.250MXCCP
Description
FUSE GLASS 250MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0355
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
2.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
547,37200 Kč236,86 Kč
1043,69700 Kč436,97 Kč
5036,25100 Kč1 812,55 Kč
10033,43930 Kč3 343,93 Kč
25030,04224 Kč7 510,56 Kč
50027,69132 Kč13 845,66 Kč
1 00025,51152 Kč25 511,52 Kč
5 00024,46527 Kč122 326,35 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč