0312.250VXP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312.250VXP

DigiKey Part Number
0312.250VXP-ND
Manufacturer
Manufacturer Product Number
0312.250VXP
Description
FUSE GLASS 250MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0355
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
2.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
570,09200 Kč350,46 Kč
1064,67400 Kč646,74 Kč
5053,63720 Kč2 681,86 Kč
10049,47340 Kč4 947,34 Kč
25044,43596 Kč11 108,99 Kč
50040,94862 Kč20 474,31 Kč
1 00037,71472 Kč37 714,72 Kč
5 00037,63892 Kč188 194,60 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč