ABC-15-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 688
Unit Price: 25,83000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 141,62520 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 107,75397 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 117,33680 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 978
Unit Price: 209,77000 Kč
Datasheet
15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
ABC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

ABC-15-R

DigiKey Part Number
283-ABC-15-R-ND
Manufacturer
Manufacturer Product Number
ABC-15-R
Description
FUSE CERM 15A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Melting I²t
200.2
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.00553 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
559,97000 Kč299,85 Kč
1055,33000 Kč553,30 Kč
1552,78867 Kč791,83 Kč
2549,75680 Kč1 243,92 Kč
3547,85143 Kč1 674,80 Kč
5045,90580 Kč2 295,29 Kč
12541,25688 Kč5 157,11 Kč
25038,04080 Kč9 510,20 Kč
50035,06204 Kč17 531,02 Kč
Manufacturers Standard Package
Unit Price without VAT:59,97000 Kč
Unit Price with VAT:72,56370 Kč