BK/ABC-15KK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 27,47800 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 224
Unit Price: 11,83000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 64,88940 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 53,76100 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 978
Unit Price: 96,11000 Kč
Datasheet
Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/ABC-15KK

DigiKey Part Number
283-BK/ABC-15KK-ND
Manufacturer
Manufacturer Product Number
BK/ABC-15KK
Description
FUSE CERM 15A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Melting I²t
200.2
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.00553 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000107,75397 Kč107 753,97 Kč
Manufacturers Standard Package
Unit Price without VAT:107,75397 Kč
Unit Price with VAT:130,38230 Kč