


BK1/ABC-15AX-R | |
|---|---|
DigiKey Part Number | 283-BK1/ABC-15AX-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/ABC-15AX-R |
Description | FUSE CERM 15A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 200.2 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00553 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| 5 | 174,03200 Kč | 870,16 Kč |
| 10 | 160,59300 Kč | 1 605,93 Kč |
| 50 | 133,15260 Kč | 6 657,63 Kč |
| 100 | 122,77530 Kč | 12 277,53 Kč |
| 250 | 110,21768 Kč | 27 554,42 Kč |
| 500 | 101,51736 Kč | 50 758,68 Kč |
| 1 000 | 93,44362 Kč | 93 443,62 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |


