



TMOV25SP115M | |
|---|---|
DigiKey Part Number | F5320-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP115M |
Description | VARISTOR 180V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 20 kA |
Series | Energy 170J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3200 pF @ 1 MHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 150 V | Features Thermally Protected |
Varistor Voltage (Min) 162 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 180 V | Package / Case Square 25mm, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 75,66400 Kč | 756,64 Kč |
| 25 | 69,79080 Kč | 1 744,77 Kč |
| 100 | 63,34860 Kč | 6 334,86 Kč |
| 300 | 59,75240 Kč | 17 925,72 Kč |
| 500 | 58,42252 Kč | 29 211,26 Kč |
| 1 000 | 56,89798 Kč | 56 897,98 Kč |
| 2 500 | 56,70869 Kč | 141 771,73 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |

