


2822HC70-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC70-RTR-ND - Tape & Reel (TR) 283-2822HC70-RTRCT-ND - Cut Tape (CT) 283-2822HC70-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC70-RTR |
Description | FUSE BOARD MOUNT 70A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2822HC70-RTR Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 500A |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Size / Dimension 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) |
Fuse Type | DC Cold Resistance 0.0006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 5 | 129,13800 Kč | 645,69 Kč |
| 10 | 119,16400 Kč | 1 191,64 Kč |
| 50 | 98,81660 Kč | 4 940,83 Kč |
| 100 | 91,12710 Kč | 9 112,71 Kč |
| 250 | 81,82584 Kč | 20 456,46 Kč |
| 500 | 76,14084 Kč | 38 070,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,40469 Kč | 69 404,69 Kč |
| 2 000 | 63,85534 Kč | 127 710,68 Kč |
| 3 000 | 62,20658 Kč | 186 619,74 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |











