50 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Eaton Bussmann Series 2822HC Brick Fuse

2822HC50-RTR

DigiKey Part Number
283-2822HC50-RTR-ND - Tape & Reel (TR)
283-2822HC50-RTRCT-ND - Cut Tape (CT)
283-2822HC50-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2822HC50-RTR
Description
FUSE BOARD MOUNT 50A 72VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
2822HC50-RTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - DC
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Approval Agency
cURus, UL
Mounting Type
Surface Mount
Size / Dimension
0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm)
Fuse Type
DC Cold Resistance
0.00087 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,40000 Kč151,40 Kč
5125,65200 Kč628,26 Kč
10115,95100 Kč1 159,51 Kč
5096,15820 Kč4 807,91 Kč
10088,67880 Kč8 867,88 Kč
25079,62776 Kč19 906,94 Kč
50073,89196 Kč36 945,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,63814 Kč78 638,14 Kč
2 00072,34189 Kč144 683,78 Kč
Manufacturers Standard Package
Unit Price without VAT:151,40000 Kč
Unit Price with VAT:183,19400 Kč