



1025HC30-RTR | |
|---|---|
DigiKey Part Number | 283-4680-2-ND - Tape & Reel (TR) 283-4680-1-ND - Cut Tape (CT) 283-4680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1025HC30-RTR |
Description | FUSE BRD MT 30A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 112.0 | |
Approval Agency | cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.124" Dia x 0.394" L (3.15mm x 10.00mm) | |
DC Cold Resistance | 0.0017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 5 | 63,96000 Kč | 319,80 Kč |
| 10 | 59,02500 Kč | 590,25 Kč |
| 50 | 48,96320 Kč | 2 448,16 Kč |
| 100 | 45,16460 Kč | 4 516,46 Kč |
| 250 | 40,57232 Kč | 10 143,08 Kč |
| 500 | 37,39408 Kč | 18 697,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 32,82225 Kč | 49 233,37 Kč |
| 3 000 | 30,20443 Kč | 90 613,29 Kč |
| 4 500 | 28,76059 Kč | 129 422,65 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |




