



1025HC50-RTR | |
|---|---|
DigiKey Part Number | 283-1025HC50-RTR-ND - Tape & Reel (TR) 283-1025HC50-RTRCT-ND - Cut Tape (CT) 283-1025HC50-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1025HC50-RTR |
Description | FUSE BOARD MOUNT 50A 60VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 600A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 600.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.488" L (4.50mm x 12.40mm) |
Current Rating (Amps) | DC Cold Resistance 0.0011 Ohms |
Voltage Rating - AC 60 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0456050.DRSD | Littelfuse Inc. | 5 818 | F12073CT-ND | 7,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 5 | 75,63400 Kč | 378,17 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 50 | 57,89560 Kč | 2 894,78 Kč |
| 100 | 53,40210 Kč | 5 340,21 Kč |
| 250 | 47,96784 Kč | 11 991,96 Kč |
| 500 | 44,20582 Kč | 22 102,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,05304 Kč | 43 053,04 Kč |
| 2 000 | 39,62774 Kč | 79 255,48 Kč |
| 3 000 | 37,73894 Kč | 113 216,82 Kč |
| 5 000 | 36,74650 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |




