50 A 125 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0456050.DRSD

DigiKey Part Number
F12073TR-ND - Tape & Reel (TR)
F12073CT-ND - Cut Tape (CT)
F12073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0456050.DRSD
Description
FUSE BRD MT 50A 125VAC 75VDC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 A 125 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 600A DC
Part Status
Active
Melting I²t
2700.0
Mounting Type
Surface Mount
Approval Agency
cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.00105 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
5153,45400 Kč767,27 Kč
10141,59000 Kč1 415,90 Kč
50117,40400 Kč5 870,20 Kč
100108,26360 Kč10 826,36 Kč
25097,19976 Kč24 299,94 Kč
50092,03424 Kč46 017,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50075,19118 Kč112 786,77 Kč
Manufacturers Standard Package
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč