
0456050.DRSDE | |
|---|---|
DigiKey Part Number | 18-0456050.DRSDETR-ND - Tape & Reel (TR) 18-0456050.DRSDECT-ND - Cut Tape (CT) 18-0456050.DRSDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456050.DRSDE |
Description | FUSE BRD MT 50A 250VAC 80VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 150A AC, 600A DC |
Part Status Active | Melting I²t 2700.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,75000 Kč | 159,75 Kč |
| 5 | 132,51600 Kč | 662,58 Kč |
| 10 | 122,27600 Kč | 1 222,76 Kč |
| 50 | 101,40780 Kč | 5 070,39 Kč |
| 100 | 93,51810 Kč | 9 351,81 Kč |
| 250 | 83,96924 Kč | 20 992,31 Kč |
| 500 | 78,39374 Kč | 39 196,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 64,04724 Kč | 96 070,86 Kč |
| Unit Price without VAT: | 159,75000 Kč |
|---|---|
| Unit Price with VAT: | 193,29750 Kč |







