


TEN 5-2410WI | |
|---|---|
DigiKey Part Number | 1951-2196-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-2410WI |
Description | DC DC CONVERTER 3.3V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-2410WI Models |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,33000 Kč | 744,33 Kč |
| 5 | 716,72000 Kč | 3 583,60 Kč |
| 10 | 705,10400 Kč | 7 051,04 Kč |
| 30 | 687,02867 Kč | 20 610,86 Kč |
| 50 | 678,76720 Kč | 33 938,36 Kč |
| 100 | 667,71390 Kč | 66 771,39 Kč |
| 250 | 653,35108 Kč | 163 337,77 Kč |
| Unit Price without VAT: | 744,33000 Kč |
|---|---|
| Unit Price with VAT: | 900,63930 Kč |




