Parametric Equivalent
Parametric Equivalent

XBAF18 | |
|---|---|
DigiKey Part Number | 5730-XBAF18-ND |
Manufacturer | |
Manufacturer Product Number | XBAF18 |
Description | FERRULE AI 16-18 BU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Eaton Electrical | Style DIN |
Series | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 28.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11181160 | American Electrical Inc. | 4 451 | 288-1035-ND | 12,60000 Kč | Parametric Equivalent |
| 216-210 | WAGO Corporation | 556 | 2946-216-210-ND | 15,33000 Kč | Parametric Equivalent |
| 2856.0 | Conta-Clip, Inc. | 0 | 2080-2856.0-ND | 8,86120 Kč | Parametric Equivalent |
| 2856.0 | Altech Corporation | 0 | 2856.0-ND | 14,48860 Kč | Parametric Equivalent |
| 3200629 | Phoenix Contact | 1 922 | 277-5606-ND | 18,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 100 | 9,62970 Kč | 962,97 Kč |
| 1 000 | 8,18376 Kč | 8 183,76 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |







