
97 99 358 | |
|---|---|
DigiKey Part Number | 2172-9799358-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 358 |
Description | CONN FERRULE DIN 6AWG BLU 100PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Knipex Tools LP | Size 6 AWG (16.00mm²) |
Packaging Bag | Length - Overall 28.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,78000 Kč | 428,78 Kč |
| 10 | 364,44100 Kč | 3 644,41 Kč |
| 25 | 341,61240 Kč | 8 540,31 Kč |
| 50 | 325,30940 Kč | 16 265,47 Kč |
| 100 | 309,79190 Kč | 30 979,19 Kč |
| 250 | 290,41408 Kč | 72 603,52 Kč |
| 500 | 276,56844 Kč | 138 284,22 Kč |
| Unit Price without VAT: | 428,78000 Kč |
|---|---|
| Unit Price with VAT: | 518,82380 Kč |

