2856.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 459,22840 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 4 451
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 556
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 8,86120 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1 922
Unit Price: 18,27000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 3
Unit Price: 428,78000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,73000 Kč
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet
Image for 2856.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2856.0

DigiKey Part Number
2856.0-ND
Manufacturer
Manufacturer Product Number
2856.0
Description
CONN FERRULE DIN 6AWG BLUE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
6 AWG (16.00mm²)
Packaging
Bulk
Length - Overall
28.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FID0618Altech Corporation01920-FID0618-ND459,22840 KčParametric Equivalent
11181160American Electrical Inc.4 451288-1035-ND12,60000 KčParametric Equivalent
216-210WAGO Corporation5562946-216-210-ND15,33000 KčParametric Equivalent
2856.0Conta-Clip, Inc.02080-2856.0-ND8,86120 KčParametric Equivalent
3200629Phoenix Contact1 922277-5606-ND18,27000 KčParametric Equivalent
Available To Order
Factory Stock: 2 800
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10014,48860 Kč1 448,86 Kč
Manufacturers Standard Package
Unit Price without VAT:14,48860 Kč
Unit Price with VAT:17,53121 Kč