
M22-LED-R | |
|---|---|
DigiKey Part Number | 5730-M22-LED-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-LED-R |
Description | RED LGHT UNIT 12-30VAC/DC SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red |
Datasheet | Datasheet |
EDA/CAD Models | M22-LED-R Models |
Category | Part Status Active |
Manufacturer Eaton Electrical | Type LED |
Series | Color Red |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,89000 Kč | 788,89 Kč |
| 10 | 670,44500 Kč | 6 704,45 Kč |
| 25 | 628,47840 Kč | 15 711,96 Kč |
| 50 | 598,49340 Kč | 29 924,67 Kč |
| 100 | 569,95290 Kč | 56 995,29 Kč |
| 250 | 534,31596 Kč | 133 578,99 Kč |
| Unit Price without VAT: | 788,89000 Kč |
|---|---|
| Unit Price with VAT: | 954,55690 Kč |











