
M22-LED-B | |
|---|---|
DigiKey Part Number | 5730-M22-LED-B-ND |
Manufacturer | |
Manufacturer Product Number | M22-LED-B |
Description | BLU LGHT UNIT 12-30VAC/DC SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Blue |
Datasheet | Datasheet |
EDA/CAD Models | M22-LED-B Models |
Category | Part Status Active |
Manufacturer Eaton Electrical | Type LED |
Series | Color Blue |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,54000 Kč | 823,54 Kč |
| 10 | 699,88400 Kč | 6 998,84 Kč |
| 25 | 656,07840 Kč | 16 401,96 Kč |
| 50 | 624,78280 Kč | 31 239,14 Kč |
| 100 | 594,98670 Kč | 59 498,67 Kč |
| 250 | 557,78500 Kč | 139 446,25 Kč |
| Unit Price without VAT: | 823,54000 Kč |
|---|---|
| Unit Price with VAT: | 996,48340 Kč |











