
M22-DL-G | |
|---|---|
DigiKey Part Number | 5730-M22-DL-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-DL-G |
Description | ILL MOM PB SIL-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | M22-DL-G Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - Green |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,70000 Kč | 317,70 Kč |
| 10 | 269,92900 Kč | 2 699,29 Kč |
| 25 | 253,01760 Kč | 6 325,44 Kč |
| 50 | 240,93940 Kč | 12 046,97 Kč |
| 100 | 229,44090 Kč | 22 944,09 Kč |
| 250 | 215,08756 Kč | 53 771,89 Kč |
| 500 | 204,83130 Kč | 102 415,65 Kč |
| 1 000 | 195,06932 Kč | 195 069,32 Kč |
| Unit Price without VAT: | 317,70000 Kč |
|---|---|
| Unit Price with VAT: | 384,41700 Kč |











