
M22-D-G-K10 | |
|---|---|
DigiKey Part Number | 5730-M22-D-G-K10-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-G-K10 |
Description | NON-ILL MOM PB SIL-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,04000 Kč | 526,04 Kč |
| 10 | 447,14400 Kč | 4 471,44 Kč |
| 25 | 419,14760 Kč | 10 478,69 Kč |
| 50 | 399,14580 Kč | 19 957,29 Kč |
| 100 | 380,10830 Kč | 38 010,83 Kč |
| 250 | 356,33440 Kč | 89 083,60 Kč |
| 500 | 339,35126 Kč | 169 675,63 Kč |
| Unit Price without VAT: | 526,04000 Kč |
|---|---|
| Unit Price with VAT: | 636,50840 Kč |








