
A22NN-BNM-NBA-G100-NN | |
|---|---|
DigiKey Part Number | Z11148-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BNM-NBA-G100-NN |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BNM-NBA-G100-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,33000 Kč | 299,33 Kč |
| 10 | 258,36800 Kč | 2 583,68 Kč |
| 25 | 243,62440 Kč | 6 090,61 Kč |
| 50 | 233,00240 Kč | 11 650,12 Kč |
| 100 | 222,82900 Kč | 22 282,90 Kč |
| 250 | 210,03352 Kč | 52 508,38 Kč |
| 500 | 200,82332 Kč | 100 411,66 Kč |
| 1 000 | 191,99810 Kč | 191 998,10 Kč |
| Unit Price without VAT: | 299,33000 Kč |
|---|---|
| Unit Price with VAT: | 362,18930 Kč |



