
3SU11000AB401BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11000AB401BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11000AB401BA0 |
Description | PUSHBUTTON, MOM, GRN, FLUSH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11000AB401BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,81000 Kč | 883,81 Kč |
| 10 | 762,43700 Kč | 7 624,37 Kč |
| 25 | 718,74480 Kč | 17 968,62 Kč |
| 50 | 687,29820 Kč | 34 364,91 Kč |
| 100 | 657,17650 Kč | 65 717,65 Kč |
| 250 | 619,28056 Kč | 154 820,14 Kč |
| Unit Price without VAT: | 883,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,41010 Kč |











