Hood Connector Top Entry M25 D25 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424382

DigiKey Part Number
1424382-ND
Manufacturer
Manufacturer Product Number
1424382
Description
SLEEVE HOUSING SZD25 SGL LOCK LA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 D25 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424382 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
D25
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.150" L x 1.181" W x 2.835" H (80.00mm x 30.00mm x 72.00mm)
Housing Color
Gray
Features
Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1447,05000 Kč447,05 Kč
Manufacturers Standard Package
Unit Price without VAT:447,05000 Kč
Unit Price with VAT:540,93050 Kč