



1551USB3BK | |
|---|---|
DigiKey Part Number | HM1464-ND |
Manufacturer | |
Manufacturer Product Number | 1551USB3BK |
Description | BOX ABS BLACK 2.56"L X 1.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 2.559" L x 1.181" W (65.00mm x 30.00mm) X 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551USB3BK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.067" (1.70mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 2.559" L x 1.181" W (65.00mm x 30.00mm) | Material Flammability Rating UL94 HB |
Height 0.610" (15.50mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 3.02in² (19.5cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 5 | 69,53200 Kč | 347,66 Kč |
| 10 | 64,50600 Kč | 645,06 Kč |
| 25 | 58,47040 Kč | 1 461,76 Kč |
| 50 | 54,31180 Kč | 2 715,59 Kč |
| 100 | 50,47030 Kč | 5 047,03 Kč |
| 250 | 45,83456 Kč | 11 458,64 Kč |
| 500 | 42,63032 Kč | 21 315,16 Kč |
| 1 000 | 39,66362 Kč | 39 663,62 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |





