
T60030-1CR | |
|---|---|
DigiKey Part Number | T60030-1CR-ND |
Manufacturer | |
Manufacturer Product Number | T60030-1CR |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class T Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.563" Dia x 1.5" L (14.3mm x 38.1mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,41000 Kč | 1 872,41 Kč |
| Unit Price without VAT: | 1 872,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,61610 Kč |


