
JJS-25 | |
|---|---|
DigiKey Part Number | 283-3456-ND |
Manufacturer | |
Manufacturer Product Number | JJS-25 |
Description | FUSE CARTRIDGE 25A 600VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 25A | Size / Dimension 0.500" Dia x 1.885" L (12.70mm x 47.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 864,06000 Kč | 1 864,06 Kč |
| 5 | 1 545,93400 Kč | 7 729,67 Kč |
| 10 | 1 425,74500 Kč | 14 257,45 Kč |
| 50 | 1 179,63300 Kč | 58 981,65 Kč |
| 100 | 1 159,23210 Kč | 115 923,21 Kč |
| Unit Price without VAT: | 1 864,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 255,51260 Kč |





