
BK/JJS-30 | |
|---|---|
DigiKey Part Number | BK/JJS-30-ND |
Manufacturer | |
Manufacturer Product Number | BK/JJS-30 |
Description | FUSE CARTRIDGE 30A 600VAC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 30A | Size / Dimension 0.560" Dia x 1.500" W (14.22mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 954,67930 Kč | 95 467,93 Kč |
| Unit Price without VAT: | 954,67930 Kč |
|---|---|
| Unit Price with VAT: | 1 155,16195 Kč |





