
JJS-20 | |
|---|---|
DigiKey Part Number | 283-3455-ND |
Manufacturer | |
Manufacturer Product Number | JJS-20 |
Description | FUSE CARTRIDGE 20A 600VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 20A | Size / Dimension 0.500" Dia x 1.885" L (12.70mm x 47.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 525,10000 Kč | 15 251,00 Kč |
| Unit Price without VAT: | 1 525,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 845,37100 Kč |





