Image for PCT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT

DigiKey Part Number
PCT-ND
Manufacturer
Manufacturer Product Number
PCT
Description
FUSE HOLDER BLADE 125V 15A PCB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm)
Contact Material
Copper
Current Rating (Amps)
15 A
Contact Finish
Tin
For Use With/Related Products
GMT Indicating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 774,14200 Kč17 741,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 774,14200 Kč
Unit Price with VAT:2 146,71182 Kč