1A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/GMT-1A

DigiKey Part Number
283-2056-ND
Manufacturer
Manufacturer Product Number
BK/GMT-1A
Description
FUSE INDICATING 1A 125VAC/60VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
1A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
60 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300A AC, 450A DC
Package / Case
Alarm Indicator
Size / Dimension
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 673
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
5100,03400 Kč500,17 Kč
1092,30700 Kč923,07 Kč
5076,55880 Kč3 827,94 Kč
10070,60790 Kč7 060,79 Kč
30062,06450 Kč18 619,35 Kč
50058,42820 Kč29 214,10 Kč
1 00053,80570 Kč53 805,70 Kč
Manufacturers Standard Package
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč