500mA 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/GMT-1/2A

DigiKey Part Number
283-2053-ND
Manufacturer
Manufacturer Product Number
BK/GMT-1/2A
Description
FUSE INDICAT 500MA 125VAC/60VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500mA 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
500mA
Voltage Rating - AC
125 VAC
Voltage Rating - DC
60 VDC
Response Time
Fast Blow
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300A AC, 450A DC
Package / Case
Alarm Indicator
Size / Dimension
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 472
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
579,45600 Kč397,28 Kč
1073,30400 Kč733,04 Kč
5060,80600 Kč3 040,30 Kč
10056,08360 Kč5 608,36 Kč
30049,30680 Kč14 792,04 Kč
50046,42322 Kč23 211,61 Kč
1 00042,75781 Kč42 757,81 Kč
5 00036,46882 Kč182 344,10 Kč
Manufacturers Standard Package
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč